SIB Black Polyamide Cable Gland Locknut, M63 Thread

Subtotal (1 box of 5 units)*

Kr. 73,90

(exc. VAT)

Kr. 92,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship
  • Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 73,90Kr. 14,78

*price indicative

RS Stock No.:
270-5238
Mfr. Part No.:
H4363110
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Material

Polyamide

Product Type

Cable Gland Locknut

Thread Size

M63

Colour

Black

Minimum Operating Temperature

-30°C

Standards/Approvals

DIN 7168

COO (Country of Origin):
FR
The SIB lock nuts is a cable gland comes under category of cable glands and accessories. Fitting body is made up of polyamide 6 25% glass fibre reinforced.

Thickness is 75 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy