Lapp Metallic Silver Nickel Plated Brass Cable Gland Locknut, M6 Thread, IP68

Subtotal (1 pack of 50 units)*

Kr. 3 045,10

(exc. VAT)

Kr. 3 806,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 60,902Kr. 3 045,10

*price indicative

RS Stock No.:
285-6082
Distrelec Article No.:
304-34-477
Mfr. Part No.:
52102998
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland Locknut

Material

Nickel Plated Brass

Thread Size

M6

Colour

Metallic Silver

IP Rating

IP68

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Standards/Approvals

DIN EN 60423

Series

SKINDICHT SM-M

COO (Country of Origin):
DE
The Lapp SKINDICHT SM-M is a hexagonal brass counter nut with metric thread. Counter brass nuts are required in cases if glands have to be countered or thin housings allow only through borings.

Temperature range -60°C up to +200°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy