Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M12 Thread

Get a bulk buy discount

Add 75 more to save Kr. 6,90

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 13,50

(exc. VAT)

Kr. 16,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 950 unit(s) ready to ship
  • Plus 1 655 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 70Kr. 2,70Kr. 13,50-
75 - 245Kr. 2,608Kr. 13,04Kr. 6,90
250 +Kr. 2,494Kr. 12,47Kr. 51,50

*price indicative

RS Stock No.:
817-2651
Distrelec Article No.:
304-28-325
Mfr. Part No.:
53119003
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Material

Fibreglass Reinforced Polyamide

Product Type

Cable Gland Locknut

Thread Size

M12

Colour

Light Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL File Nr. E79903

Series

SKINTOP GMP-GL

COO (Country of Origin):
DE

LAPP Cable Gland Locknut, M12 Thread, -20°C to +100°C Operating Temperature - SKINTOP Series - 53119003


Need to secure wiring in your system? Choose this cable gland locknut from LAPP. It's designed for use with a compatible gland and screws easily onto a connection point between a cable and your equipment. The hexagonal shape means you can grip it with a spanner for quick and hassle-free installation. As the unit's resistant to UV radiation, you can use it outdoors, while protection from oil and chemical damage makes it suitable for heavy-duty applications.

Features & Benefits


• Robust polyamide body and glass-fibre reinforcement ensure resistance to wear and corrosion

• Broad operating temperature range between ‐20°C and +100°C for use in harsh settings

Applications


• Industrial instrumentation

• Data networks

• Telecommunications cables

What thread size does this cable gland locknut have?


The locknut is widely compatible with standard cable glands, thanks to its M12 thread.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy