RS PRO Black Polyamide 66 Cable Gland Locknut, M25 Thread, IP68

Subtotal (1 pack of 25 units)*

Kr. 162,33

(exc. VAT)

Kr. 202,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 800 unit(s) ready to ship
  • Plus 725 unit(s) ready to ship from another location
  • Plus 2 250 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +Kr. 6,493Kr. 162,33

*price indicative

RS Stock No.:
822-9849
Distrelec Article No.:
304-05-899
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Polyamide 66

Product Type

Cable Gland Locknut

Thread Size

M25

Colour

Black

IP Rating

IP68

Standards/Approvals

UL

COO (Country of Origin):
TW

RS PRO Black Nylon 66 Cable Gland Locknut, M25 Thread, IP68


Secure your cable gland into position with this RS PRO M25 thread locknut. The black, hexagonal device is suitable for use with either metric and Panzer-Gewinde (PG) thread sizes. Simply screw it in place on the cable end and attach it to your equipment.

Made from durable thermoplastic, it's heat, impact and chemical resistant. The locknut has an Ingress Protection (IP) rating of 68, so it's safe for use in industrial settings where dust, dirt and water are present.

It complies with UL (Underwriters Laboratories) standards for product safety, so you can be confident when using it on your critical machinery. Cable gland locknuts are useful for attaching cables to instrumentation and automation systems. You'll find them on all types of electrical power, control and telecommunications cables.

Features and Benefits


• Dimensions of 33 mm (width) x 6.7 mm (depth)

• Pack of 25

• Nylon 66 material

• Complies with RoHS (Restriction of Hazardous Substances) standards

• Complies with ANSI/ESD S20.20:2014 (protection of parts against electrostatic discharge)

• Complies with BS EN 61340-5-1:2007 (protection of electronic devices from electrostatic phenomena)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy