RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland, M16 Thread, 5 mm min., 9 mm max., IP67

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 177,09

(exc. VAT)

Kr. 221,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 450 unit(s) ready to ship
  • Plus 860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90Kr. 17,709Kr. 177,09
100 - 190Kr. 16,988Kr. 169,88
200 - 290Kr. 16,405Kr. 164,05
300 - 390Kr. 15,593Kr. 155,93
400 +Kr. 15,204Kr. 152,04

*price indicative

RS Stock No.:
279-7009
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Gland

Thread Size

M16

Maximum Cable Diameter

9mm

Minimum Cable Diameter

5mm

Material

Ethylene Propylene Diene Monomer

Colour

Grey

IP Rating

IP67

Hazardous Area Certification

No

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

RoHS Status: Exempted

RS PRO M16 Cable Gland, EPDM, IP67


Looking for a quick and efficient way to feed cables through panels where space is limited? This halogen-free EPDM synthetic rubber membrane cable gland will stop your cables from twisting, coming out of their enclosures while connected to other equipment and chafing against the edges of a cable entry point.

The gland has a thread size of M16 and can accept cable diameters from 5 mm to 9 mm. It will keep out dust and moisture and is rated IP67, meaning it's dust- and moisture-resistant. What's more, it's suitable for use in temperatures from -40°C to +110°C and is halogen-free, so it won't release dangerous compounds if it catches fire.

Part of our stringently tested RS PRO range, this gland can be used in a range of applications from telecommunications to instrumentation. It's not suitable as a direct replacement for traditional cable glands where you need strong, firm retention.

Features and Benefits


• Thread size M16

• EPDM synthetic grey rubber material

• Minimum cable diameter of 5 mm

• Maximum cable diameter of 9 mm

• IP67 rated, so dust- and moisture-resistant

• Halogen-free to minimise harmful pollutants

• Operational temperature of -40°C to +110°C

• Not suitable for use where secure retention is needed

• Complies to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy