RND RND 465 Series Natural Nickel Plated Brass Cable Gland, PG9 Thread, 4 mm min., 8 mm max., IP68

Subtotal (1 unit)*

Kr. 21,40

(exc. VAT)

Kr. 26,75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 341 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 21,40

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

Kr. 252,60

(exc. VAT)

Kr. 315,75

(inc. VAT)

RS Stock No.:
283-3074
Distrelec Article No.:
300-96-617
Mfr. Part No.:
RND 465-00406
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Thread Size

PG9

Product Type

Cable Gland

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4mm

Material

Nickel Plated Brass

Colour

Natural

Series

RND 465

IP Rating

IP68

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Cable Gland includes assembled cable gland such as cable gland, grommet, locknut, o ring plus 1 extra grommet. This cable gland has NBR sealing element with nylon PA clamp jaw.

IP68 protection class

EN50262 and EN60423 Test standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy