Telemecanique Sensors OsiSense XC Series Plastic Cable Gland, PG13.5 Thread
- RS Stock No.:
- 609-3878
- Mfr. Part No.:
- ZCPEG11
- Brand:
- Telemecanique Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 27,46
(exc. VAT)
Kr. 34,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 27,46 |
| 5 - 11 | Kr. 26,77 |
| 12 + | Kr. 26,20 |
*price indicative
- RS Stock No.:
- 609-3878
- Mfr. Part No.:
- ZCPEG11
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Material | Plastic | |
| Series | OsiSense XC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Material Plastic | ||
Series OsiSense XC | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors OsiSense XC Series Cable Gland, PG13.5 Thread Size, Plastic - ZCPEG11
This cable gland is a plastic conduit entry designed to secure and seal cables where they enter equipment in non-hazardous environments. It provides a robust termination point for wiring and is intended for electrical fittings that require compliant materials and a defined thread interface.
Features and Benefits:
• Made from plastic material for corrosion-resistant performance
• Thread size PG13.5 for standardised panel mounting
• Conforms to RoHS restrictions ensuring restricted-substance compliance
• Suitable for installations that do not require hazardous-area certification
• Thread size PG13.5 for standardised panel mounting
• Conforms to RoHS restrictions ensuring restricted-substance compliance
• Suitable for installations that do not require hazardous-area certification
Applications
• Suitable for control panels requiring organised cable entry
• Used with industrial enclosures in non-hazardous locations
• Ideal for wiring runs needing PG13.5 threaded fittings
• Can be used in electrical fittings requiring RoHS conformity
• Used with industrial enclosures in non-hazardous locations
• Ideal for wiring runs needing PG13.5 threaded fittings
• Can be used in electrical fittings requiring RoHS conformity
Is the product suitable for explosive atmospheres?
No, it lacks hazardous-area certification and is intended for non-hazardous locations.
Which material is used for the body and why does it matter?
The body is plastic, providing resistance to corrosion and compatibility with common cable insulations.
How does the thread size affect installation?
The specified PG13.5 thread size matches standard PG cut-outs for straightforward panel or enclosure mounting.
Does the product meet restricted-substance requirements?
Yes, it is compliant with RoHS, limiting specific hazardous substances in its construction.
Related links
- Telemecanique Sensors OsiSense XC Series Metal Cable Gland, PG13.5 Thread
- Telemecanique Sensors OsiSense XC Series Plastic Cable Gland, M16 Thread
- Telemecanique Sensors OsiSense XC Series Metal Cable Gland, M16 Thread
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Cable Gland