HellermannTyton 251-30309 G51TC-PTFE-NA

Image representative of range

Subtotal (1 unit)*

Kr. 5 544,74

(exc. VAT)

Kr. 6 930,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 544,74

*price indicative

RS Stock No.:
216-4137
Mfr. Part No.:
251-30309 G51TC-PTFE-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Grommet Strip

COO (Country of Origin):
GB

The HellermannTyton 251-30309 Flexiform edge protection is used to protect cables and wires routed through sharp-edged cut-out sections. It is easily and securely applied without adhesives.


It offers very good abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy