- RS Stock No.:
- 446-831
- Mfr. Part No.:
- 901-10480
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 446-831
- Mfr. Part No.:
- 901-10480
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ShrinkTrak identification tube for thermal transfer print
ShrinkTrak 3:1 heat shrinkable cable markers can be used to easily identify wires and cables. The markers are arranged in a ladder-style structure to enhance the users ability to pick markers off the carrier. The side slits have been specifically designed to ensure that the wire entry gap is as large as possible whilst remaining on the carrier strip. This enables the user to quickly insert wire and cable into the marker. The heat shrink markers can be printed using thermal transfer printers and ribbons to create a permanent print which is resistant to most solvents when shrunk and applied.
Features and benefits
• Heat shrink cable markers in pre-fabricated ladder-style format
• Permanent and chemical-resistant marking
• Flame retardant
• Shrink ratio 3:1 - covering a range of wire sizes
• For use with thermal transfer printer
• Carrier supports clean printing as well as selection and removal of individual markings
• Cutting of marking at ends facilitates direct application of marker onto the wire to be identified
Approvals
UL, MIL, DEFSTAN
Approvals
UL, MIL-STD
Specifications
Attribute | Value |
---|---|
Affixing Method | Heat Shrink |
Legend | No |
Minimum Cable Diameter | 4mm |
Maximum Cable Diameter | 12mm |
Colour | White |
Length | 24mm |
Quantity | 500 |
Material | Cross Linked Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +135°C |
Series | ShrinkTrak |
Resistant To | Flame, Solvents |
Cable Diameter Range | 4 → 12mm |
Operating Temperature Range | -55 → +135 °C |