Phoenix Contact PATO Clip-On Cable Marker, 6.7 mm Cable Transparent, 4.4 mm Cable, 1013135
- RS Stock No.:
- 188-1738
- Mfr. Part No.:
- 1013135
- Brand:
- Phoenix Contact
Subtotal (1 box of 500 units)*
Kr. 1 282,54
(exc. VAT)
Kr. 1 603,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 282,54 | Kr. 2,565 |
*price indicative
- RS Stock No.:
- 188-1738
- Mfr. Part No.:
- 1013135
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Fixing Method | Clip-On | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | PATO | |
| Minimum Cable Diameter | 4.4mm | |
| Maximum Cable Diameter | 6.7mm | |
| Length | 15mm | |
| Width | 9mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Transparent | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Clip-On | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series PATO | ||
Minimum Cable Diameter 4.4mm | ||
Maximum Cable Diameter 6.7mm | ||
Length 15mm | ||
Width 9mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Transparent | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features UV Resistant | ||
- COO (Country of Origin):
- DE
Conductor marker carrier, transparent, unlabeled, mounting type: clip on, cable diameter range: 4.4 ... 6.7 mm, lettering field size: 4 x 15 mm
Related links
- Phoenix Contact PATO Clip-On Cable Marker 2.8 mm Cable, 0823753
- Phoenix Contact PATO Clip-On Cable Marker 2 mm Cable, 0823740
- Phoenix Contact PATO Clip-On Cable Marker 2 mm Cable, 1013119
- TE Connectivity Transparent Polyolefin Solder Sleeve 32mm Length 6.7 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 32mm Length 6.7 mm Cable Diameter 6.7 mm Cable Diameter
- HellermannTyton KK Black Polyamide 6 5 mm Cable Grommet for 6.7 mm Cable Dia. for 5.5 mm Cable Dia. 234-10200
- HellermannTyton Polyamide 66 Cable Clip, 6.7 mm Max. Bundle Clip-On
- Essentra Polyamide 66, 6.7 mm Max. Bundle Clip-On