SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker, Pre-printed "E", 109 mm Cable, 9 mm Cable, 03680100093E

Bulk discount available

Subtotal (1 reel of 500 units)*

Kr. 611,35

(exc. VAT)

Kr. 764,19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 - 9Kr. 611,35Kr. 1,223
10 - 24Kr. 593,16Kr. 1,186
25 +Kr. 562,50Kr. 1,125

*price indicative

RS Stock No.:
205-3526
Mfr. Part No.:
03680100093E
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Fixing Method

Slide-On

Product Type

Cable Marker

Legend

E

Series

PLIO M-65 PP MDE

Minimum Cable Diameter

9mm

Maximum Cable Diameter

109mm

Printable

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS

Fire Behaviour

UL94, V-0

COO (Country of Origin):
FR
The SES Sterling's identification marker made from PP with metal particles. The marker has "E" written on it. Marker available in metal blue colour.

-20 to +70°C operating temperature range

Good resistance to acids, bases and detergents

halogen free

Related links