Weidmüller Cable Marker, Clear, 1695721044
- RS Stock No.:
- 288-1775
- Distrelec Article No.:
- 155-34-435
- Mfr. Part No.:
- 1695721044
- Brand:
- Weidmüller
Discontinued
- RS Stock No.:
- 288-1775
- Distrelec Article No.:
- 155-34-435
- Mfr. Part No.:
- 1695721044
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | Cable Marker | |
| Legend Colour | Clear | |
| Length | 55mm | |
| Width | 55mm | |
| Material | Transparent Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Marker | ||
Legend Colour Clear | ||
Length 55mm | ||
Width 55mm | ||
Material Transparent Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The cable marker is designed for labelling conductors and cables up to an outside diameter of 36 mm. The transparent adhesive strip protects the printing on the marker surface, ensuring durability and visibility. With easy and quick labelling using a DIN A4 laser printer or STI pen, this marker is a versatile solution for cable identification.
Transparent adhesive strip for protection against dirt and abrasion
Suitable for cables up to 36 mm in diameter
Easy and quick labelling using a DIN A4 laser printer or STI pen
400 markers per packaging unit for extensive use
Operating temperature ran
Related links
- Phoenix Contact KMK 5 Cable Marker 40 mm Cable 0830746
- Phoenix Contact KMK 1 Cable Marker 6 mm Cable 0830745
- Phoenix Contact KMK 2 Cable Marker 6 mm Cable 0815004
- HellermannTyton 151 Cable Tie Cable Marker Pre-printed "Blank" Clear, 151-42159 IMP1.5-PA66-WH
- Legrand 200798 Cable Marker, 200798
- RS PRO Cable Marker Pre-printed "Blank"
- WAGO 210 Cable Marker Pre-printed "42370", 210-333/1000-202
- WAGO 210 Cable Marker Pre-printed "42370", 210-331/254-202