Molex Cable Rod

Subtotal (1 pack of 3 units)*

Kr. 2 810,07

(exc. VAT)

Kr. 3 512,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 2 810,07Kr. 936,69

*price indicative

RS Stock No.:
467-745
Distrelec Article No.:
304-56-971
Mfr. Part No.:
1300950200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Rod

COO (Country of Origin):
MX
The Molex junior duty wire mesh pulling grip is expertly designed for strength and flexibility, making it an essential tool in any installation process. Crafted with a single weave and flexible eye, this grip combines versatility with durability, ensuring it can handle demanding applications with ease. Measuring 0.254m in length, it offers a robust solution for securing cables of varying diameters, which makes it Ideal for a variety of environments. With an impressive approximate break strength of 1859.73kg, this product assures reliability and efficiency. The absence of complex styles allows for straightforward application, making it suitable for both professional and DIY users alike. Whether reinforcing your cable setups or navigating challenging installations, this pulling grip stands out as a trustworthy companion in any toolkit.

Single weave construction provides enhanced flexibility

Designed to accommodate a range of cable diameters

Engineered for high break strength for added safety

Effective for a variety of installation scenarios

Ideal for both professional and personal use applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy