- RS Stock No.:
- 817-8870
- Brand:
- RS PRO
1009 In stock for same day dispatch
Added
Price 1 Bag of 25
Kr. 49,17
(exc. VAT)
Kr. 61,46
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 49,17 | Kr. 1,967 |
*price indicative |
- RS Stock No.:
- 817-8870
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Black Nylon 66 Strain Relief Cable Bush, 7.4 mm Bundle Diameter
This strain relief bushing from RS PRO will keep your cables protected from breaks and wear. You'll often find this component attached to a cable where it joins with the connector. It's ideal for use both in the office and at home.
As the bushing keeps your wires tightly in place, it lengthens the service life of your electrical cords. It also keeps your wires from becoming a tripping hazard. This bushing can resist twisting, knotting and bending and will prevent breaks near the connector.
This unit is robust and long-lasting thanks to its nylon construction, which offers good heat resistance. This component is particularly useful for sound studios where there's lots of cabling.
As the bushing keeps your wires tightly in place, it lengthens the service life of your electrical cords. It also keeps your wires from becoming a tripping hazard. This bushing can resist twisting, knotting and bending and will prevent breaks near the connector.
This unit is robust and long-lasting thanks to its nylon construction, which offers good heat resistance. This component is particularly useful for sound studios where there's lots of cabling.
Features and Benefits
- Black colour
- Nylon 66 material
- Maximum bundle diameter of 7.4 mm
- RoHS (Restriction of Hazardous Substances) compliant
- UL94 V-2 approval from Underwriters Laboratories means it's flame retardant
Small Pack Size
Per Unit, RS stock no: 8178870
Large Pack Size
RS stock no: 2691885
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief Bush |
For Use With | D-sub Connector |
Gender | Female |
Material | Nylon 66 |
Colour | Black |