- RS Stock No.:
- 850-5140
- Mfr. Part No.:
- TM3S10-M
- Brand:
- Panduit
Discontinued product
- RS Stock No.:
- 850-5140
- Mfr. Part No.:
- TM3S10-M
- Brand:
- Panduit
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panduit® Cable Tie Mounts - Screw Applied
Unique cradle design provides maximum stability for the cable bundle
Low profile design keeps bundle close to mounting surface
Wide selection of materials available
UL Recognized except HVTM and SGTM series
Low profile design keeps bundle close to mounting surface
Wide selection of materials available
UL Recognized except HVTM and SGTM series
Specifications
Attribute | Value |
---|---|
Colour | Natural |
Length | 21.9mm |
Width | 15.5 mm |
Fixing Hole Diameter | 9.8mm |
Material | Nylon 66 |
Series | TM |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +85°C |
Quantity | 1000 |