Our Services
Industry Hub
Offers and Deals
Parcel Tracking
Log In / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Cables & Wires
/
Cable Ties & Fixings
/
Cable Tie Mounts
Panduit Natural Cable Tie Mount 18.3 mm x 26.9mm
RS Stock No.:
861-7072
Mfr. Part No.:
PP2S-S10-X
Brand:
Panduit
View this category
Discontinued product
RS Stock No.:
861-7072
Mfr. Part No.:
PP2S-S10-X
Brand:
Panduit
Technical Reference
Legislation and Compliance
Product Details
Specifications
Cable Tie Mount Data Sheet
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
US
Panduit® Cable Tie Mounts - Screw Applied
Unique cradle design provides maximum stability for the cable bundle
Low profile design keeps bundle close to mounting surface
Wide selection of materials available
UL Recognized except HVTM and SGTM series
Attribute
Value
Colour
Natural
Length
26.9mm
Width
18.3 mm
Fixing Hole Diameter
5.1mm
Material
Nylon 66
Series
PP2S
Quantity
10