- RS Stock No.:
- 210-5551
- Mfr. Part No.:
- RSTY200-18-100
- Brand:
- Thomas & Betts
- RS Stock No.:
- 210-5551
- Mfr. Part No.:
- RSTY200-18-100
- Brand:
- Thomas & Betts
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Ty-Fast® Standard Cable Ties
White nylon cable ties with a non-releasable ratchet lock action, suitable for binding cable or components. Ty-Fast® cable ties design speed up cable fastening and lower installation costs and provide low insertion forces. The smooth edges prevent damage to wire insulation and the tails are turned up for fast assembly.
Features and Benefits
• Securely fasten by hand or tool
• Fast and easy to install
• A round, low-profile head
• Halogen free
Specifications
Attribute | Value |
---|---|
Length | 205mm |
Width | 2.4 mm |
Colour | Natural |
Material | Nylon 66 |
Type | Non-Releasable |
Quantity | 100 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 80.068N |
Series | Ty-Rap |
Maximum Bundle Diameter | 50mm |