HellermannTyton KR8 Cable Tie Gun

Subtotal (1 unit)*

Kr. 469,80

(exc. VAT)

Kr. 587,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 469,80

*price indicative

RS Stock No.:
215-9091
Mfr. Part No.:
122-80032 SP KR8PNSE REPLACEMENT BLADE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie Gun

Series

KR8

Material

Tough Metal

Weight

1.5kg

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HellermannTyton Pneumatic tool with tough metal housing. For applying KR8 cable ties only. For tensioning, fixing and automatic cutting KR8 cable ties. Tension force can be adapted depending on air pressure. Holding ring for a balancer. Application tool KR8PNSE crimps the glass-fibre-reinforced locking pin of the KR seal and leads to plastic deformation of the tie ends. This produces a very proof permanent connection.

Tough metal tool for applying KR cable ties only

For tensioning, fixing and cutting KR cable ties

Simply change the front plate to apply 6 mm or 8 mm straps

Related links