Thomas & Betts Cable Ties, 141.4mm x 3.5 mm, Natural Nylon
- RS Stock No.:
- 253-2556
- Mfr. Part No.:
- 7TCG054360R0130
- Brand:
- Thomas & Betts
Stock information currently inaccessible
- RS Stock No.:
- 253-2556
- Mfr. Part No.:
- 7TCG054360R0130
- Brand:
- Thomas & Betts
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
| Brand | Thomas & Betts | |
| Length | 141.4mm | |
| Width | 3.5 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Cable Tie | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 141.4mm | ||
Width 3.5 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Cable Tie | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY125-40-39 cable ties are made of heat stabilized natural color, nylon/polyamide 6.6. It can withstand temperatures of up to 105°c or 221f suitable for indoor applications. It has length of 141.48mm (5.57 inches), width of 3.556mm (0.140 inches) and thickness of 1.17mm (0.046 inches).
Tensile strength rating of 180 Newton's (40 pounds)
UL tensile strength rating of 133 Newton's (30 pounds)
UL tensile strength rating of 133 Newton's (30 pounds)
Related links
- Thomas & Betts Cable Ties Natural Nylon
- Thomas & Betts Cable Ties Natural Nylon, Pk-100
- Thomas & Betts Cable Ties Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-50
- Thomas & Betts Cable Tie, Natural Nylon