Phoenix Contact Seal Nitrile Rubber (NBR) Cable Tray Accessory, 17.2mm Width, 9 mm Depth
- RS Stock No.:
- 255-4120
- Mfr. Part No.:
- 1582462
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
Kr. 192,99
(exc. VAT)
Kr. 241,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 192,99 | Kr. 19,299 |
*price indicative
- RS Stock No.:
- 255-4120
- Mfr. Part No.:
- 1582462
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Seal | |
| Material | Nitrile Rubber (NBR) | |
| Width | 17.2mm | |
| Depth | 9mm | |
| For Use With | IP65/67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Accessory Type Seal | ||
Material Nitrile Rubber (NBR) | ||
Width 17.2mm | ||
Depth 9mm | ||
For Use With IP65/67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's KV-DI-PG16-1XASI is a seal for two AS-i line.
Black in color
Sealing material used is NBR
IP65/67 degree of protection
Ambient temperature (operation) -40 °C to 80 °C
Ambient temperature (storage/transport) -40 °C to 80 °C
Ambient temperature (assembly) -5 °C to 40 °C
Related links
- Phoenix Contact Seal Nitrile Rubber (NBR) Cable Tray Accessory 9 mm Depth
- Eaton Mounting Bracket Steel Cable Tray Accessory 1 mm Depth
- Eaton Anchor Rail Steel Cable Tray Accessory 690 mm Depth
- Eaton Anchor Rail Steel Cable Tray Accessory 830 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 65 mm Depth
- Eaton Anchor Rail Steel Cable Tray Accessory 490 mm Depth
- Eaton Mounting Bracket Steel Cable Tray Accessory 555 mm Depth
- Eaton Anchor Rail Steel Cable Tray Accessory 900 mm Depth