Phoenix Contact Seal Nitrile Rubber (NBR) Cable Tray Accessory, 17.2mm Width, 9 mm Depth

Subtotal (1 box of 10 units)*

Kr. 192,99

(exc. VAT)

Kr. 241,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 192,99Kr. 19,299

*price indicative

RS Stock No.:
255-4121
Mfr. Part No.:
1582464
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Seal

Product Type

Cable Tray Accessory

Material

Nitrile Rubber (NBR)

Depth

9mm

Width

17.2mm

COO (Country of Origin):
DE
The Phoenix Contact's KV-DI-PG16-1XASI is a seal for one AS-i line.

Black in color

Sealing material used is NBR

IP65/67 degree of protection

Ambient temperature (operation) -40 °C to 80 °C

Ambient temperature (storage/transport) -40 °C to 80 °C

Ambient temperature (assembly) -5 °C to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy