Starrett 150mm Spring Caliper, Metric

  • RS Stock No. 269-1119
  • Mfr. Part No. DW8507
  • Brand Starrett
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Starrett Fixed Nut

These high quality calipers are manufactured from polished flat stock and have hardened fulcrum studs and release nuts, for durability and accuracy.

Specifications
Attribute Value
Caliper Type Spring
Capacity 150mm
Imperial or Metric Metric
Display Type None
5 In stock for delivery within 1 working days
Price Each
kr 239,83
(exc. VAT)
kr 299,79
(inc. VAT)
Units
Per unit
1 +
kr 239,83
Related Products
500 Series 150 mm DIN 862 Super Digital ...
Description:
500 Series 150 mm DIN 862 Super Digital Caliper. Environmentally friendly model does not require batteries. Flat depth gauge. Min. luminosity for use: 60 lux. Supplied in a case. Impact proof housingIP67 Coolant proof.
These Digital Callipers come in handy when precise ...
Description:
These Digital Callipers come in handy when precise measurement is required. The digital screen makes measuring metal, beads and stones super easy. The callipers can measure up to 10cm and will give readings to the nearest 0. 1mm. Gives precise ...
An imperial/metric universal vernier caliper for internal and ...
Description:
An imperial/metric universal vernier caliper for internal and external measurements. Stainless steel hardened to HV500, for maximum wear resistance. Satin chrome finish. Knurled thumbscrew slide lock.
Callipers with round scale, made from fibreglass-reinforced polyamide. ...
Description:
Callipers with round scale, made from fibreglass-reinforced polyamide. Measurement range 0 → 150 mm with 0.1 mm divisions. Shock-protected dial indicator ø 35 mm, adjustable to zero, one pointer revolution = 10 mm. Exterior, interior, depth and impact measurement.