- RS Stock No.:
- 172-1082
- Mfr. Part No.:
- LFRI50/8-6-2Z
- Brand:
- INA
Available to back order for despatch 18.06.2024
Added
Price Each
Kr. 318,01
(exc. VAT)
Kr. 397,51
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 318,01 |
5 - 9 | Kr. 305,25 |
10 - 24 | Kr. 298,87 |
25 + | Kr. 292,60 |
- RS Stock No.:
- 172-1082
- Mfr. Part No.:
- LFRI50/8-6-2Z
- Brand:
- INA
Technical Reference
Legislation and Compliance
Product Details
INA Track Roller
The INA track rollers LFR is a double row angular contact ball bearing track roller. It comprises of an outer ring with a Gothic arch profile, an inner ring, two balls and a cage assembly with a plastic cage. The inner ring and outer ring are made from rolling bearing steel 100Cr6. It is manufactured at a dedicated site. Hence, it achieves cost reduction and shortened lead time from manufacture to delivery. The track rollers ensure excellent performance through constant revision of roller design and manufacturing processes. Due to all these factors, this track roller contributes to higher efficiency and improved performance when integrated into various machines.
Features and Benefits
Outer diameter is 24mm
High-quality
Abrasion resistant
Corrosion resistant
High rigidity
Efficient sealing and lubrication
Quick delivery
Accuracy and internal clearance
High-quality
Abrasion resistant
Corrosion resistant
High rigidity
Efficient sealing and lubrication
Quick delivery
Accuracy and internal clearance
Applications
Indoor/outdoor architectural partitions and doors
Linear positioning equipment
Conveyer applications
Hospital beds
Material handling and storage bins
Workstation and table adjustment
Linear positioning equipment
Conveyer applications
Hospital beds
Material handling and storage bins
Workstation and table adjustment
Specifications
Attribute | Value |
---|---|
Roller Diameter | 24mm |
Type | Track Roller |