Schneider Electric 2 Position 90 °, Rotary Actuator
- RS Stock No.:
- 205-288
- Mfr. Part No.:
- K63D004HP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 432,75
(exc. VAT)
Kr. 1 790,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 432,75 |
*price indicative
- RS Stock No.:
- 205-288
- Mfr. Part No.:
- K63D004HP
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Harmony K | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 2 | |
| Mount Type | Hole | |
| Terminal Type | Screw Clamp | |
| Number of Poles | 4 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Rotary | |
| Length | 64mm | |
| Width | 64mm | |
| Standards/Approvals | IEC 60947-3, cULus | |
| Hazardous Area Certification | No | |
| Depth | 111mm | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony K | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 2 | ||
Mount Type Hole | ||
Terminal Type Screw Clamp | ||
Number of Poles 4 | ||
Angle of Throw 90 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Rotary | ||
Length 64mm | ||
Width 64mm | ||
Standards/Approvals IEC 60947-3, cULus | ||
Hazardous Area Certification No | ||
Depth 111mm | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- AT
The Schneider Electric cam switch has black handle to operate. It has front mounting with front plate 64 x 64 mm.
IP40 conforming to IEC 60529
Related links
- Schneider Electric 2 Position 90 °, Rotary Actuator 20 A
- Schneider Electric 2 Position 90 °, Rotary Actuator 12 A
- Schneider Electric 1 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 100 A
- Schneider Electric 2 Position 90 °, Black Handle Actuator 12 A
- Schneider Electric 2 Position 90 °, Knob Actuator 12 A
- Schneider Electric 2 Position 90 °, Handle Actuator 20 A
- Schneider Electric 2 Position 90 °, Handle Actuator 12 A