Eaton 3 Position, Toggle Actuator 20 A
- RS Stock No.:
- 251-776
- Mfr. Part No.:
- 197455 T3-4-8294/SE2
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 3 150,58
(exc. VAT)
Kr. 3 938,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 150,58 |
*price indicative
- RS Stock No.:
- 251-776
- Mfr. Part No.:
- 197455 T3-4-8294/SE2
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60947-3, VDE 0660, IEC/EN 60204 | |
| Width | 200mm | |
| Length | 250mm | |
| Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Hazardous Area Certification NO | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60947-3, VDE 0660, IEC/EN 60204 | ||
Width 200mm | ||
Length 250mm | ||
Depth 200mm | ||
RoHS Status: Exempted
The Eaton Moeller series T3 Main Switch is engineered for reliability and efficiency, designed to facilitate smooth and safe power management in industrial settings. With four poles and an electrical rating of 32 A, this main switch ensures robust performance across various applications. The compact design features a toggle actuator and a durable steel enclosure that meets stringent IEC/EN standards. Offering a high degree of protection with an IP65 rating, it is ideal for use in environments requiring resilience against dust and water. This switch not only boasts impressive specifications but also simplifies installation and operation, making it a vital component for professionals seeking dependability and ease of use in electrical distribution systems.
Four-pole configuration supports diverse electrical setups
Toggle actuator allows for straightforward operation
IP65 rating ensures protection against dust and moisture
Durable steel enclosure enhances longevity and resistance to harsh conditions
Meets multiple international standards for safety and performance
Corrosion-resistant design ensures reliability over time
Compact dimensions enable easy integration into existing systems
Facilitates compliance with electrical assembly requirements
Simplifies maintenance with clear operational guidelines
Related links
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Lever Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 32 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 32 A