Eaton 5 Position, Toggle Actuator 20 A
- RS Stock No.:
- 252-193
- Mfr. Part No.:
- 197382 T0-2-8177/SE1
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 2 275,42
(exc. VAT)
Kr. 2 844,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 275,42 |
*price indicative
- RS Stock No.:
- 252-193
- Mfr. Part No.:
- 197382 T0-2-8177/SE1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 5 | |
| Mount Type | Surface | |
| Number of Poles | 2 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Depth | 200mm | |
| Length | 200mm | |
| Width | 150mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 5 | ||
Mount Type Surface | ||
Number of Poles 2 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Depth 200mm | ||
Length 200mm | ||
Width 150mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Main Switch is a robust and reliable solution designed for industrial and commercial applications. Engineered to handle electrical loads of up to 20 A, this two-pole switch offers dependable on/off control in demanding environments. With a sturdy steel enclosure and an IP65 rating, it ensures resilience against dust and water ingress, making it suitable for both indoor and outdoor installations. The toggle actuator design facilitates easy operation, while its compliance with various international standards guarantees safety and performance. This switch not only delivers functionality but also stands out for its mechanical robustness and thermal stability, ensuring long-lasting use across various setups. Whether you're integrating it into existing systems or deploying it in new installations, it provides peace of mind with its excellent electromagnetic compatibility and efficient operation.
Two-pole design enhances versatility for various applications
IP65 rated for excellent protection against dust and moisture
Toggle actuator ensures straightforward operation
Designed for easy integration into switchgear assemblies
Meets stringent international standards for safety and performance
Corrosion-resistant steel enclosure maintains integrity over time
Robust mechanical structure ensures reliability under stress
Temperature rise data support available for efficient heat management
Related links
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 32 A
- Eaton 5 Position 60 °, Toggle Actuator 10 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 1 Position, Toggle Actuator 20 A