Eaton 5 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-5288
- Mfr. Part No.:
- 207101 T0-2-8177/I1
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 611,46
(exc. VAT)
Kr. 764,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 611,46 |
*price indicative
- RS Stock No.:
- 271-5288
- Mfr. Part No.:
- 207101 T0-2-8177/I1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 5 | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN/IEC 60947 | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Length | 137mm | |
| Depth | 102mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 5 | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN/IEC 60947 | ||
Width 80mm | ||
Hazardous Area Certification No | ||
Length 137mm | ||
Depth 102mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton spring-return switch with black thumb grip and front plate. The standards applicable are IEC/EN 60947, VDE 0660, IEC/EN 60204, CSA, UL.
Part group reference T0
Note
Eaton formerly known as Moeller
Related links
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 32 A
- Eaton 5 Position 45 °, Spring Return Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK RE15 Series Actuator for Use with RE15-Sxxx