Eaton 5 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

Kr. 423,24

(exc. VAT)

Kr. 529,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 423,24

*price indicative

RS Stock No.:
271-4653
Mfr. Part No.:
015130 T0-2-8177/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

5

Number of Poles

2

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Contact Voltage

690V

Actuator Type

Toggle

Standards/Approvals

EN/IEC 60204, IEC/EN 60947

Hazardous Area Certification

No

Width

48mm

Depth

48mm

Length

86mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton spring-return switch with black thumb grip and front plate. The standards applicable are IEC/EN 60947, VDE 0660, IEC/EN 60204, CSA, UL.

Part group reference T0

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy