Eaton, 3PST 2 Position 90° On-Off Cam Switch, 690V ac, 20A
- RS Stock No.:
- 103-8421
- Mfr. Part No.:
- 027012 T0-2-1/EZ
- Brand:
- Eaton
Subtotal (1 unit)**
Kr. 326,38
(exc. VAT)
Kr. 407,98
(inc. VAT)
12 In stock for same day dispatch*
1 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 326,38 |
**price indicative
- RS Stock No.:
- 103-8421
- Mfr. Part No.:
- 027012 T0-2-1/EZ
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Cam Switch Type | On-Off Cam Switch | |
Pole and Throw Configuration | 3PST | |
Normal State Configuration | 3NO | |
Electrical Phase | 1, 3 | |
Maximum Current | 20A | |
Maximum Voltage | 690V ac | |
Number of Positions | 2 | |
Terminal Type | Screw | |
Angle of Throw | 90° | |
Length | 48mm | |
Width | 110mm | |
Depth | 48mm | |
Dimensions | 48 x 110 x 48mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Cam Switch Type On-Off Cam Switch | ||
Pole and Throw Configuration 3PST | ||
Normal State Configuration 3NO | ||
Electrical Phase 1, 3 | ||
Maximum Current 20A | ||
Maximum Voltage 690V ac | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Angle of Throw 90° | ||
Length 48mm | ||
Width 110mm | ||
Depth 48mm | ||
Dimensions 48 x 110 x 48mm | ||