Schneider Electric 6 Position 45 ° 12 A
- RS Stock No.:
- 221-2827
- Mfr. Part No.:
- K1F006N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 404,40
(exc. VAT)
Kr. 505,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 404,40 |
*price indicative
- RS Stock No.:
- 221-2827
- Mfr. Part No.:
- K1F006N
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony | |
| Electrical Phase | 3 | |
| Mount Type | Front | |
| Number of Positions | 6 | |
| Number of Poles | 1 | |
| Terminal Type | Screw Clamp | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 12A | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CENELEC EN 50013, EN/IEC 60947-3, EN/IEC 60947-5-1 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony | ||
Electrical Phase 3 | ||
Mount Type Front | ||
Number of Positions 6 | ||
Number of Poles 1 | ||
Terminal Type Screw Clamp | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 12A | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Standards/Approvals CENELEC EN 50013, EN/IEC 60947-3, EN/IEC 60947-5-1 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric stepping switch bodies are used in building control panels and consoles, type K cam switches allow control of processes and utilities in industry ,buildings and direct control for simple machines.
Environment standards= EN 60947-3 for power circuit
product certifications = UL,CSA
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric 4 Position 45 ° 12 A
- Schneider Electric 2 Position 45 ° 12 A
- Schneider Electric 7 Position 45 ° 12 A
- Schneider Electric 3 Position 45 °, Knob Actuator 12 A
- Allen Bradley Guardmaster 3 Position 45 ° 12 A
- Schneider Electric 45 ° 12 A
- Schneider Electric 4 Position 45 °, Knob Actuator 12 A
- Schneider Electric 5 Position 45 °, Knob Actuator 12 A