Schneider Electric 5 Position 45 °, Knob Actuator 12 A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
212-4750
Mfr. Part No.:
K2K015NCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch

Series

K2

Electrical Phase

3

Number of Positions

5

Mount Type

Front

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

12A

Contact Voltage

690V

Actuator Type

Knob

Maximum Operating Temperature

55°C

Depth

89mm

Width

50mm

Standards/Approvals

EN/IEC 60947-3

Hazardous Area Certification

No

Length

45mm

RoHS Status: Exempted

COO (Country of Origin):
CZ
The Schneider Electric K2K015NCH is a cam stepping switch having 2-pole description , switching angle - 45° , for Ø 22 mm fixing mode hole , Front mounting .

IP degree of protection IP65

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy