Schneider Electric 3 Position 45 °, Knob Actuator 12 A

Subtotal (1 unit)*

Kr. 262,89

(exc. VAT)

Kr. 328,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 262,89

*price indicative

RS Stock No.:
221-2815
Mfr. Part No.:
K1C002L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Cam Switch

Electrical Phase

3

Mount Type

Front

Number of Positions

3

Terminal Type

Screw Clamp

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

12A

Maximum Operating Temperature

55°C

Contact Voltage

690V

Actuator Type

Knob

Hazardous Area Certification

No

Standards/Approvals

CENELEC EN 50013, EN/IEC 60947-5-1 for control circuit, EN/IEC 60947-3 for power circuit

Mechanical Life

1000000Cycles

COO (Country of Origin):
CZ
The Schneider Electric stepping switch bodies are used in building control panels and consoles, type K cam switches allow control of processes and utilities in industry ,buildings and direct control for simple machines.

Environment standards= EN 60947-3 for power circuit

product certifications = UL,CSA

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy