Schneider Electric 2 Position 45 °, Knob Actuator 12 A

Subtotal (1 unit)*

Kr. 499,13

(exc. VAT)

Kr. 623,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 499,13

*price indicative

RS Stock No.:
212-4739
Mfr. Part No.:
K1F013QCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Cam Switch

Electrical Phase

3

Number of Positions

2

Mount Type

Screw

Terminal Type

Screw

Number of Poles

3

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

12A

Contact Voltage

690V

Actuator Type

Knob

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 60947-3

Width

45mm

Length

50mm

Depth

69mm

RoHS Status: Exempted

COO (Country of Origin):
CZ
The Schneider Electric K1F013QCH is a cam stepping switch 2 Pole description , 45° Switching positions , for Ø 22 mm fixing mode , With Off position , Front mounting

Green Premium product

Mercury free

IP degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy