Schneider Electric 5 Position 45 °, Knob Actuator 12 A
- RS Stock No.:
- 211-8386
- Mfr. Part No.:
- K1K015NCH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 766,02
(exc. VAT)
Kr. 957,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 766,02 |
*price indicative
- RS Stock No.:
- 211-8386
- Mfr. Part No.:
- K1K015NCH
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | K1 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 5 | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V | |
| Actuator Type | Knob | |
| Standards/Approvals | EN/IEC 60947-3 | |
| Width | 45mm | |
| Depth | 77mm | |
| Length | 45mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series K1 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 5 | ||
Mount Type Front | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V | ||
Actuator Type Knob | ||
Standards/Approvals EN/IEC 60947-3 | ||
Width 45mm | ||
Depth 77mm | ||
Length 45mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Schneider Electrics 2 pole cam stepping switch of 45° used for Ø 22 mm.
Specifically Designed
Compact Size
Easy to Integrate
Related links
- Schneider Electric 5 Position 45 °, Knob Actuator 12 A
- Schneider Electric 5 Position 45 °, Selector Switch Actuator 12 A
- Schneider Electric 5 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 4 Position 45 °, Knob Actuator 12 A
- Schneider Electric 3 Position 45 °, Knob Actuator 12 A
- Schneider Electric 2 Position 45 °, Knob Actuator 12 A
- Schneider Electric 5 Position 30 °, Rotary Actuator 12 A
- Schneider Electric 7 Position 45 °, Knob Actuator