Socomec 3 Position, Knob Actuator 40 A

Subtotal (1 unit)*

Kr. 1 958,76

(exc. VAT)

Kr. 2 448,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 958,76

*price indicative

RS Stock No.:
224-2479
Mfr. Part No.:
43304004
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Series

4330

Product Type

Cam Switch

Number of Positions

3

Mount Type

DIN Rail

Number of Poles

4

IP Rating

IP65

Contact Current

40A

Maximum Operating Temperature

60°C

Actuator Type

Knob

Width

188mm

Hazardous Area Certification

No

Depth

200mm

Length

146mm

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
DE
The Socomec 4330 series is the COMO CS switch body. They ensure switching, transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. This switch have 4 pole and 40A rated current.

Simple installation

Quick mounting

Effective in all circumstances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy