Subtotal (1 unit)*
Kr. 2 775,57
(exc. VAT)
Kr. 3 469,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 775,57 |
*price indicative
- RS Stock No.:
- 224-2480
- Mfr. Part No.:
- 43304106
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Cam Switch | |
| Series | 4330 | |
| Mount Type | DIN Rail | |
| Number of Positions | 3 | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Contact Current | 63A | |
| Maximum Operating Temperature | 60°C | |
| Actuator Type | Knob | |
| Depth | 218mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3 | |
| Width | 270mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Cam Switch | ||
Series 4330 | ||
Mount Type DIN Rail | ||
Number of Positions 3 | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Contact Current 63A | ||
Maximum Operating Temperature 60°C | ||
Actuator Type Knob | ||
Depth 218mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3 | ||
Width 270mm | ||
Length 180mm | ||
- COO (Country of Origin):
- DE
The Socomec 4330 series is the COMO CS switch body. They ensure switching, transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. This switch have 4 pole and 63A rated current.
Simple installation
Quick mounting
Effective in all circumstances
Related links
- Socomec 3 Position, Knob Actuator 63 A
- Kraus & Naimer 3 Position, Knob Actuator 63 A
- Socomec 3 Position, Knob Actuator 25 A
- Socomec 3 Position, Knob Actuator 40 A
- Kraus & Naimer 4 Position, Knob Actuator 63 A
- Socomec 3 Position, Handle Actuator 63 A
- Schneider Electric 3 Position 60 °, Knob Actuator 63 A
- Eaton 3 Position 60 °, Knob Actuator 63 A