Lovato Electric 2 Position 60 °, Short Black Handle Actuator 32 A

Subtotal (1 unit)*

Kr. 299,27

(exc. VAT)

Kr. 374,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 299,27

*price indicative

RS Stock No.:
248-5599
Mfr. Part No.:
GX3290U
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Cam Switch

Series

GX

Electrical Phase

3, 1

Number of Positions

2

Mount Type

Front

Number of Poles

3

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65, IP20

Contact Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Contact Voltage

690V

Actuator Type

Short Black Handle

Standards/Approvals

IEC/EN/BS 60947-1, UL 508, IEC/EN/BS 60947-5-1

Width

26.5mm

Hazardous Area Certification

No

Length

43mm

Depth

26.5mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
HR
The Lovato product is a rotary cam ON OFF switch with 1 pole. It has front mounting with black handle.

Suitable for circuit connection, changeover, switching ON and OFF as well as motor starting

Square-shaped contact body

Possibility of side by side installation

IEC IP20 degree of protection of contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy