Subtotal (1 unit)*
Kr. 2 316,83
(exc. VAT)
Kr. 2 896,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 316,83 |
*price indicative
- RS Stock No.:
- 252-3564
- Mfr. Part No.:
- 43203006
- Brand:
- Socomec
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
| Brand | Socomec | |
| Series | COMO CS | |
| Product Type | Cam Switch | |
| Mount Type | Back Plate | |
| Number of Positions | 2 | |
| Number of Poles | 3 | |
| Terminal Type | Shrouds Terminal | |
| IP Rating | IP65 | |
| Contact Current | 63A | |
| Actuator Type | Handle | |
| Standards/Approvals | IEC UL | |
| Hazardous Area Certification | No | |
| Depth | 76μm | |
| Length | 76μm | |
| Width | 129.5μm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Series COMO CS | ||
Product Type Cam Switch | ||
Mount Type Back Plate | ||
Number of Positions 2 | ||
Number of Poles 3 | ||
Terminal Type Shrouds Terminal | ||
IP Rating IP65 | ||
Contact Current 63A | ||
Actuator Type Handle | ||
Standards/Approvals IEC UL | ||
Hazardous Area Certification No | ||
Depth 76μm | ||
Length 76μm | ||
Width 129.5μm | ||
- COO (Country of Origin):
- DE
The Socomec manually operated multi pole transfer switch. It ensures switching and transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. It supports backplate mounting with direct quick fixing handles or external handles.
Simple installation
Quick mounting
Effective in all circumstances
Current rating of 63 A
Number of poles are 4
Related links
- Socomec 2 Position, Handle Actuator 63 A
- Socomec 2 Position, Handle Actuator 25 A
- Socomec 2 Position, Handle Actuator 40 A
- Socomec 3 Position, Handle Actuator 63 A
- BACO 2 Position, Handle Actuator 20 A
- BACO 2 Position, Handle Actuator 12 A
- Schneider Electric 2 Position 90 °, Handle Actuator 12 A
- Socomec 3 Position, Handle Actuator 40 A