Subtotal (1 unit)*
Kr. 3 021,99
(exc. VAT)
Kr. 3 777,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 021,99 |
*price indicative
- RS Stock No.:
- 252-3570
- Mfr. Part No.:
- 43213C04
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Cam Switch | |
| Series | COMO CS | |
| Electrical Phase | 3, 1 | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| Number of Positions | 2 | |
| Number of Poles | 3 | |
| Terminal Type | Shrouds Terminal | |
| IP Rating | IP65 | |
| Contact Current | 40A | |
| Actuator Type | Handle | |
| Depth | 104μm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC UL | |
| Width | 146μm | |
| Length | 200μm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Cam Switch | ||
Series COMO CS | ||
Electrical Phase 3, 1 | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
Number of Positions 2 | ||
Number of Poles 3 | ||
Terminal Type Shrouds Terminal | ||
IP Rating IP65 | ||
Contact Current 40A | ||
Actuator Type Handle | ||
Depth 104μm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC UL | ||
Width 146μm | ||
Length 200μm | ||
- COO (Country of Origin):
- DE
The Socomec manually operated multi pole transfer switch. It ensures switching and transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. It comes enclosed in an enclosure and is effective in all circumstances.
Simple installation
Different enclosure sizes adapted to your needs
Red and yellow operating handle
Maximum safety during maintenance operations due to triple padlocking of the handle in position 0
Related links
- Socomec 2 Position, Handle Actuator 40 A
- Socomec 2 Position, Handle Actuator 63 A
- Socomec 2 Position, Handle Actuator 25 A
- Lovato Electric 2 Position 60 °, Short Black Handle Actuator 40 A
- Socomec 3 Position, Handle Actuator 40 A
- Lovato Electric 3 Position 60 °, Short Black Handle Actuator 40 A
- Socomec 2 Position, Knob Actuator 40 A
- BACO 2 Position, Handle Actuator 20 A