Subtotal (1 unit)*
Kr. 1 891,38
(exc. VAT)
Kr. 2 364,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 891,38 |
*price indicative
- RS Stock No.:
- 252-3568
- Mfr. Part No.:
- 43204104
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Cam Switch | |
| Series | COMO CS | |
| Electrical Phase | 3, 1 | |
| Number of Positions | 2 | |
| Terminal Type | Shrouds Terminal | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Contact Current | 40A | |
| Actuator Type | Handle | |
| Width | 97μm | |
| Standards/Approvals | IEC UL | |
| Hazardous Area Certification | No | |
| Depth | 56μm | |
| Length | 53.6μm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Cam Switch | ||
Series COMO CS | ||
Electrical Phase 3, 1 | ||
Number of Positions 2 | ||
Terminal Type Shrouds Terminal | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Contact Current 40A | ||
Actuator Type Handle | ||
Width 97μm | ||
Standards/Approvals IEC UL | ||
Hazardous Area Certification No | ||
Depth 56μm | ||
Length 53.6μm | ||
- COO (Country of Origin):
- DE
The Socomec manually operated multi pole transfer switch. It ensures switching and transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. It supports door mounting with direct quick fixing handles.
Simple installation
Quick mounting
Effective in all circumstances
Current rating of 40 A
Number of poles are 4
Related links
- Socomec 2 Position, Handle Actuator 40 A
- Socomec 2 Position, Handle Actuator 63 A
- Socomec 2 Position, Handle Actuator 25 A
- Socomec 3 Position, Handle Actuator 40 A
- Socomec 2 Position, Knob Actuator 40 A
- BACO 2 Position, Handle Actuator 20 A
- BACO 2 Position, Handle Actuator 12 A
- Lovato Electric 2 Position 60 °, Short Black Handle Actuator 40 A