Socomec 3 Position, Handle Actuator 25 A

Subtotal (1 unit)*

Kr. 1 499,78

(exc. VAT)

Kr. 1 874,72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 499,78

*price indicative

RS Stock No.:
252-3577
Mfr. Part No.:
43304002
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Cam Switch

Series

COMO CS

Electrical Phase

3

Mount Type

Back Plate

Number of Positions

3

Number of Poles

4

Terminal Type

Shrouds Terminal

IP Rating

IP65

Contact Current

25A

Actuator Type

Handle

Depth

48μm

Standards/Approvals

IEC UL

Length

56μm

Hazardous Area Certification

No

Width

93μm

COO (Country of Origin):
DE
The Socomec manually operated multi pole transfer switch. It ensures switching and transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. It supports backplate mounting with direct quick fixing handles or external handles.

Simple installation

Quick mounting

Effective in all circumstances

Current rating of 25 A

Number of poles are 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy