Subtotal (1 unit)*
Kr. 3 906,19
(exc. VAT)
Kr. 4 882,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 906,19 |
*price indicative
- RS Stock No.:
- 252-3581
- Mfr. Part No.:
- 43304110
- Brand:
- Socomec
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
| Brand | Socomec | |
| Series | COMO CS | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Terminal Type | Shrouds Terminal | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Contact Current | 100A | |
| Actuator Type | Handle | |
| Width | 134μm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC UL | |
| Depth | 71μm | |
| Length | 74μm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Series COMO CS | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Terminal Type Shrouds Terminal | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Contact Current 100A | ||
Actuator Type Handle | ||
Width 134μm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC UL | ||
Depth 71μm | ||
Length 74μm | ||
- COO (Country of Origin):
- DE
The Socomec manually operated multi pole transfer switch. It ensures switching and transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. It supports door mounting with direct quick fixing handles.
Simple installation
Quick mounting
Effective in all circumstances
Current rating of 100 A
Number of poles are 4
Related links
- Socomec 3 Position, Handle Actuator 100 A
- Socomec 3 Position, Handle Actuator 40 A
- Socomec 3 Position, Handle Actuator 25 A
- Socomec 3 Position, Handle Actuator 63 A
- BACO 3 Position, Handle Actuator 12 A
- Socomec 2 Position, Handle Actuator 25 A
- Socomec 2 Position, Handle Actuator 63 A
- Socomec 2 Position, Handle Actuator 40 A