Socomec 3 Position, Handle Actuator 100 A

Subtotal (1 unit)*

Kr. 5 014,15

(exc. VAT)

Kr. 6 267,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 014,15

*price indicative

RS Stock No.:
252-3583
Mfr. Part No.:
43314C10
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Cam Switch

Series

COMO CS

Number of Positions

3

Mount Type

Wall, DIN Rail, Quick Connect

Terminal Type

Shrouds Terminal

IP Rating

IP65

Contact Current

100A

Actuator Type

Handle

Standards/Approvals

BS 5448, BS 89, DIN 43780, IEC 60051-1, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Socomec manually operated multi pole transfer switch. It ensures switching and transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. It comes enclosed in an enclosure and is effective in all circumstances.

Simple installation

Different enclosure sizes adapted to your needs

Red and yellow operating handle

Maximum safety during maintenance operations due to triple padlocking of the handle in position 0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy