Subtotal (1 unit)*
Kr. 3 215,42
(exc. VAT)
Kr. 4 019,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 215,42 |
*price indicative
- RS Stock No.:
- 255-2153
- Mfr. Part No.:
- 027486
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Number of Poles | 2 | |
| IP Rating | IP65, IP40, IP55 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 63A | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 690V | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Number of Poles 2 | ||
IP Rating IP65, IP40, IP55 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 63A | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 690V | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Legrand reversing cam switch without off position PR63 is allows you to select and change the state of electrical circuits. Contact with positive opening and double pole breaking, presentation grey and black knob + aluminium faceplate with marking.
IP40 at the front of the enclosure
Reversing cam switch without stop position
Related links
- Legrand 2 Position 63 A
- Legrand 2 Position, Lever Actuator 63 A
- Legrand 2 Position 90 °, Lever Actuator 63 A
- Socomec 2 Position, Handle Actuator 63 A
- Eaton 2 Position 90 °, Toggle Actuator 63 A
- Eaton 2 Position 90 °, Rotary Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Legrand 2 Position 90 °, Lever Actuator 20 A