Kraus & Naimer 3 Position, Knob Actuator 63 A

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 6 465,89

(exc. VAT)

Kr. 8 082,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 6 465,89-
5 - 11Kr. 6 267,983%
12 +Kr. 6 065,036%

*price indicative

RS Stock No.:
263-7109
Mfr. Part No.:
C42.A213/GBA007.*ST
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Product Type

Cam Switch

Number of Positions

3

IP Rating

IP40, IP54, IP65, IP66, IP67, IP69K

Contact Current

63A

Minimum Operating Temperature

-25°C

Actuator Type

Knob

Maximum Operating Temperature

55°C

Contact Voltage

690V

Depth

115mm

Width

180mm

Standards/Approvals

Canada, CEE, DGUV V3, EN 50022, EN 50262, EN 50274, IEC 60947-3, NEMKO, UL, UL94V-0, VDE 0660 part 107, VDE 0660 part 514

Length

140mm

Hazardous Area Certification

No

Mechanical Life

1000000Operations

COO (Country of Origin):
IE

Enclosed Changeover (CO) Switches


Ideal for generator changeover and similar applications, or where one supply is required to feed alternative loads

Compact high impact polycarbonate enclosures

Earth terminal provided

Three position: 1.. OFF.. 2

Nominal voltage: 690V

Standards

EN60 947, IEC 947-3, VDE 0660

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy