Legrand 3 Position 90 °, Lever Actuator 10 A

Subtotal (1 unit)*

Kr. 1 685,49

(exc. VAT)

Kr. 2 106,86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 1 685,49

*price indicative

RS Stock No.:
266-0271
Mfr. Part No.:
0 235 17
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cam Switch

Number of Positions

3

Number of Poles

2

Angle of Throw

90 °

IP Rating

IP40

Contact Current

10A

Actuator Type

Lever

Standards/Approvals

RoHS

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Legrand 3-way mini cam switch without off position is allows you to select and change the state of electrical circuits. Presentation aluminium faceplate with marking and grey and black handle for devices with handle, control heads with handle and key without faceplate and without label.

IP65 protection class

IP2X on the back of the enclosure

Related links