- RS Stock No.:
- 266-0322
- Mfr. Part No.:
- 0 275 48
- Brand:
- Legrand
In stock for same day dispatch
Not available for next day delivery
Price Each
Kr. 1 390,40
(exc. VAT)
Kr. 1 738,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 390,40 |
- RS Stock No.:
- 266-0322
- Mfr. Part No.:
- 0 275 48
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand reversing cam switch is allows you to select and change the status of the circuits in which it is integrated, allows you to view the status of the equipment according to the position of the joystick.
IP40 protection class
Suitable for front mounting
Suitable for front mounting
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 4P |
Maximum Current | 16A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |