Eaton 5 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 269-9727
- Mfr. Part No.:
- 026988 T0-3-8232/E
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 534,51
(exc. VAT)
Kr. 668,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 534,51 |
*price indicative
- RS Stock No.:
- 269-9727
- Mfr. Part No.:
- 026988 T0-3-8232/E
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller T0 | |
| Electrical Phase | 3 | |
| Number of Positions | 5 | |
| Mount Type | Flush | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, EN/IEC 60204 | |
| Width | 48mm | |
| Length | 95mm | |
| Depth | 95mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller T0 | ||
Electrical Phase 3 | ||
Number of Positions 5 | ||
Mount Type Flush | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V ac | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, EN/IEC 60204 | ||
Width 48mm | ||
Length 95mm | ||
Depth 95mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 026988 T0-3-8232/E
This cam switch is a versatile electrical switch designed primarily for industrial applications. Known for its reliability, it offers a multi-step configuration with five distinct positions, facilitating seamless control in automation systems. The switch is flush mounted, making it suitable for space-constrained environments. With a maximum current rating of 20A and a voltage capacity of 690V AC, it efficiently manages electrical loads in various settings.
Features & Benefits
• Multi-step cam switch enhances control over devices
• Toggle actuator allows for easy operation and handling
• Single-pole design simplifies installation and usage
• Durable construction ensures longevity with 400,000 mechanical operations
• Flush mount design provides a clean, professional finish
• IP65 rating protects against dust and water ingress
Applications
• Utilised in motor disconnect for safety
• Implemented in branch circuits for effective load management
• Suitable for front mounting in switchboards
• Ideal for industrial controls in automated settings
What type of mounting does this switch support?
It supports flush mounting, ensuring a streamlined installation on control panels.
How does the cam switch enhance operational flexibility?
The multi-step feature with five positions allows for precise control in various applications, including motor control.
What is the maximum operating temperature range for this switch?
It can operate effectively in ambient temperatures ranging from -25°C to 50°C, ensuring adaptability in diverse environments.
What materials and features contribute to its reliability?
Its design features strong insulating materials and corrosion resistance, enabling it to withstand mechanical impacts and environmental factors.
What is the significance of the IP65 rating?
The IP65 rating signifies that the switch is protected against dust and low-pressure water jets, enhancing its suitability for industrial settings.
Related links
- Eaton 5 Position 45 °, Toggle Actuator 32 A
- Eaton 5 Position 45 °, Rotary Actuator 20 A
- Eaton 5 Position 60 °, Toggle Actuator 10 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 90 °, Toggle Actuator 20 A
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube