Eaton 5 Position 60 °, Toggle Actuator 10 A
- RS Stock No.:
- 271-5070
- Mfr. Part No.:
- 039298 TM-3-8232/E
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 606,26
(exc. VAT)
Kr. 757,82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 606,26 |
*price indicative
- RS Stock No.:
- 271-5070
- Mfr. Part No.:
- 039298 TM-3-8232/E
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller TM | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Number of Positions | 5 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Width | 30mm | |
| Length | 86mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60204, CSA | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller TM | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Number of Positions 5 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Width 30mm | ||
Length 86mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60204, CSA | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Auxiliary switch as per IEC/EN 60947-5-1
Part group reference TM
Related links
- Eaton 5 Position 60 °, Toggle Actuator 10 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 32 A
- Eaton 5 Position 45 °, Rotary Actuator 20 A
- Eaton 6 Position 60 °, Toggle Actuator 10 A
- Eaton 3 Position 60 °, Toggle Actuator 10 A
- Eaton 5 Position 60 °, Toggle Actuator 20 A
- Eaton 12 Position 60 °, Toggle Actuator 10 A