Eaton 5 Position 60 °, Toggle Actuator 10 A

Subtotal (1 unit)*

Kr. 621,86

(exc. VAT)

Kr. 777,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 621,86

*price indicative

RS Stock No.:
271-4707
Mfr. Part No.:
015592 TM-3-8232/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller TM

Product Type

Cam Switch

Electrical Phase

3

Number of Positions

5

Mount Type

Center

Terminal Type

Screw

Number of Poles

1

Angle of Throw

60 °

IP Rating

IP65

Contact Current

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Contact Voltage

690V

Actuator Type

Toggle

Width

30mm

Length

98mm

Depth

30mm

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 60204, CSA

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Auxiliary switch as per IEC/EN 60947-5-1

Part group reference TM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy